
1-1469388-1 | |
|---|---|
DigiKey Part Number | 1-1469388-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1469388-1 |
Description | GUIDE MODULE VERT LONG PIN ATCA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For AdvancedTCA Series Type A2 |
Datasheet | Datasheet |
EDA/CAD Models | 1-1469388-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | AdvancedTCA Series | |
Specifications | Type A2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 124,14000 Kč | 1 241,40 Kč |
| 25 | 116,34560 Kč | 2 908,64 Kč |
| 50 | 110,79380 Kč | 5 539,69 Kč |
| 100 | 105,50240 Kč | 10 550,24 Kč |
| 250 | 98,89892 Kč | 24 724,73 Kč |
| 500 | 94,18064 Kč | 47 090,32 Kč |
| 1 000 | 89,68939 Kč | 89 689,39 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |


