
1-1469372-1 | |
|---|---|
DigiKey Part Number | 1-1469372-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1469372-1 |
Description | CONN MOD GUIDE MALE R/A NICKEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For AdvancedTCA Series Type A2 |
Datasheet | Datasheet |
EDA/CAD Models | 1-1469372-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | AdvancedTCA Series | |
Specifications | Type A2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 110,26000 Kč | 1 102,60 Kč |
| 25 | 103,35200 Kč | 2 583,80 Kč |
| 50 | 98,41760 Kč | 4 920,88 Kč |
| 100 | 93,72040 Kč | 9 372,04 Kč |
| 300 | 86,73013 Kč | 26 019,04 Kč |
| 600 | 82,59248 Kč | 49 555,49 Kč |
| 1 200 | 78,65396 Kč | 94 384,75 Kč |
| 2 700 | 74,28564 Kč | 200 571,23 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |


