1-120521-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3 250
Unit Price: 168,14378 Kč
Datasheet
Image for 1-120521-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-120521-2

DigiKey Part Number
1-120521-2-ND
Manufacturer
Manufacturer Product Number
1-120521-2
Description
CONN RCPT 84POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-120521-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
8mm, 9mm, 10mm
Number of Positions
84
Height Above Board
0.212" (5.38mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5120521-2TE Connectivity AMP Connectors3 2501-5120521-2-ND168,14378 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 300179,30228 Kč233 092,96 Kč
Manufacturers Standard Package
Unit Price without VAT:179,30228 Kč
Unit Price with VAT:216,95576 Kč