Image for 1-5120526-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5120526-2

DigiKey Part Number
1-5120526-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-5120526-2
Description
CONN PLUG 84POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
84 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5120526-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
9mm, 11mm, 14mm
Number of Positions
84
Height Above Board
0.289" (7.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
450268,75371 Kč120 939,17 Kč
Manufacturers Standard Package
Unit Price without VAT:268,75371 Kč
Unit Price with VAT:325,19199 Kč