
1-5146897-2 | |
|---|---|
DigiKey Part Number | 1-5146897-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5146897-2 |
Description | CONN PLUG 84POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5146897-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 84 | Height Above Board 0.250" (6.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5120525-2 | TE Connectivity AMP Connectors | 0 | 1-5120525-2-ND | 191,98280 Kč | Similar |
| 146897-2 | TE Connectivity AMP Connectors | 0 | 146897-2-ND | 173,21563 Kč | Similar |
| 5146897-2 | TE Connectivity AMP Connectors | 0 | 5146897-2-ND | 139,73936 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 179,55564 Kč | 179 555,64 Kč |
| Unit Price without VAT: | 179,55564 Kč |
|---|---|
| Unit Price with VAT: | 217,26232 Kč |



