5146897-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 191,98280 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 179,55564 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 173,21563 Kč
Datasheet
Image for 5146897-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5146897-2

DigiKey Part Number
5146897-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5146897-2
Description
CONN PLUG 84POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
84 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5146897-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm
Number of Positions
84
Height Above Board
0.250" (6.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5120525-2TE Connectivity AMP Connectors01-5120525-2-ND191,98280 KčSimilar
1-5146897-2TE Connectivity AMP Connectors01-5146897-2-ND179,55564 KčSimilar
146897-2TE Connectivity AMP Connectors0146897-2-ND173,21563 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000139,73936 Kč139 739,36 Kč
Manufacturers Standard Package
Unit Price without VAT:139,73936 Kč
Unit Price with VAT:169,08463 Kč