Similar
Similar

1-5146888-2 | |
|---|---|
DigiKey Part Number | 1-5146888-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5146888-2 |
Description | CONN PLUG 84POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5146888-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Number of Positions 84 | Height Above Board 0.329" (8.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5120527-2 | TE Connectivity AMP Connectors | 0 | 1-5120527-2-ND | 172,45478 Kč | Similar |
| 120527-2 | TE Connectivity AMP Connectors | 0 | A108833TR-ND | 165,35361 Kč | Similar |
| 146888-2 | TE Connectivity AMP Connectors | 0 | 146888-2-ND | 143,54854 Kč | Similar |
| 2-5120527-2 | TE Connectivity AMP Connectors | 0 | A108844TR-ND | 225,70448 Kč | Similar |
| 5120527-2 | TE Connectivity AMP Connectors | 144 | A111225CT-ND | 177,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 204,01919 Kč | 652 861,41 Kč |
| Unit Price without VAT: | 204,01919 Kč |
|---|---|
| Unit Price with VAT: | 246,86322 Kč |



