
1-5120529-2 | |
|---|---|
DigiKey Part Number | 1-5120529-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5120529-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5120529-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Mated Stacking Heights 11mm, 12mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.290" (7.37mm) |
Number of Positions 84 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 281,08393 Kč | 126 487,77 Kč |
| Unit Price without VAT: | 281,08393 Kč |
|---|---|
| Unit Price with VAT: | 340,11156 Kč |



