Parametric Equivalent

1-120534-2 | |
|---|---|
DigiKey Part Number | 1-120534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-120534-2 |
Description | CONN PLUG 84POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-120534-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Mated Stacking Heights 10mm, 12mm, 13mm, 15mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.329" (8.35mm) |
Number of Positions 84 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5120534-2 | TE Connectivity AMP Connectors | 0 | 1-5120534-2-ND | 346,59965 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 371,53865 Kč | 148 615,46 Kč |
| Unit Price without VAT: | 371,53865 Kč |
|---|---|
| Unit Price with VAT: | 449,56177 Kč |



