
KPN500B1/4 | |
|---|---|
DigiKey Part Number | 450-1715-ND |
Manufacturer | |
Manufacturer Product Number | KPN500B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,11000 Kč | 419,11 Kč |
| 5 | 365,42800 Kč | 1 827,14 Kč |
| 10 | 346,29400 Kč | 3 462,94 Kč |
| 25 | 324,05200 Kč | 8 101,30 Kč |
| 50 | 309,25820 Kč | 15 462,91 Kč |
| 100 | 298,64690 Kč | 29 864,69 Kč |
| Unit Price without VAT: | 419,11000 Kč |
|---|---|
| Unit Price with VAT: | 507,12310 Kč |









