
KPN700B1/4 | |
|---|---|
DigiKey Part Number | KPN700B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KPN700B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,21000 Kč | 433,21 Kč |
| 5 | 377,09000 Kč | 1 885,45 Kč |
| 10 | 357,09200 Kč | 3 570,92 Kč |
| 25 | 333,87840 Kč | 8 346,96 Kč |
| 50 | 318,44020 Kč | 15 922,01 Kč |
| 100 | 304,60610 Kč | 30 460,61 Kč |
| 250 | 288,49360 Kč | 72 123,40 Kč |
| 500 | 277,75560 Kč | 138 877,80 Kč |
| Unit Price without VAT: | 433,21000 Kč |
|---|---|
| Unit Price with VAT: | 524,18410 Kč |
Other Suppliers on DigiKey







