
ACCKMP1316NLS14 | |
|---|---|
DigiKey Part Number | 716-ACCKMP1316NLS14-ND |
Manufacturer | |
Manufacturer Product Number | ACCKMP1316NLS14 |
Description | BOUTON ALU PT D12,7 H15,9 LS D6, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with Line on Side Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 1/4" | |
Diameter | 0.500" (12.70mm) | |
Height | 0.626" (15.90mm) | |
Indicator | Line on Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,50000 Kč | 174,50 Kč |
| 5 | 150,21200 Kč | 751,06 Kč |
| 10 | 141,58200 Kč | 1 415,82 Kč |
| 25 | 131,57920 Kč | 3 289,48 Kč |
| 50 | 124,93600 Kč | 6 246,80 Kč |
| 200 | 113,66475 Kč | 22 732,95 Kč |
| 400 | 108,89323 Kč | 43 557,29 Kč |
| 600 | 106,33372 Kč | 63 800,23 Kč |
| 1 000 | 103,33298 Kč | 103 332,98 Kč |
| Unit Price without VAT: | 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 211,14500 Kč |





