
ACCKMR1316NLT14 | |
|---|---|
DigiKey Part Number | 716-ACCKMR1316NLT14-ND |
Manufacturer | |
Manufacturer Product Number | ACCKMR1316NLT14 |
Description | BOUTON ALU RD D12,7 H15,9 LT D6, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with Line on Top Aluminum Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4" | |
Diameter | 0.504" (12.80mm) | |
Height | 0.622" (15.80mm) | |
Indicator | Line on Top | |
Material | Aluminum | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,78000 Kč | 95,78 Kč |
| 5 | 81,80000 Kč | 409,00 Kč |
| 10 | 76,87500 Kč | 768,75 Kč |
| 25 | 71,16600 Kč | 1 779,15 Kč |
| 50 | 67,36420 Kč | 3 368,21 Kč |
| 200 | 60,93030 Kč | 12 186,06 Kč |
| 400 | 58,20693 Kč | 23 282,77 Kč |
| 600 | 56,74730 Kč | 34 048,38 Kč |
| 1 000 | 55,03628 Kč | 55 036,28 Kč |
| Unit Price without VAT: | 95,78000 Kč |
|---|---|
| Unit Price with VAT: | 115,89380 Kč |


