
KPN500A1/4 | |
|---|---|
DigiKey Part Number | KPN500A1/4-ND |
Manufacturer | |
Manufacturer Product Number | KPN500A1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 438,95542 Kč | 219 477,71 Kč |
| Unit Price without VAT: | 438,95542 Kč |
|---|---|
| Unit Price with VAT: | 531,13606 Kč |






