
KLN700B1/4 | |
|---|---|
DigiKey Part Number | 450-1701-ND |
Manufacturer | |
Manufacturer Product Number | KLN700B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.740" (18.80mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 185,85300 Kč | 1 858,53 Kč |
| 25 | 178,67600 Kč | 4 466,90 Kč |
| 50 | 173,41400 Kč | 8 670,70 Kč |
| 100 | 168,31160 Kč | 16 831,16 Kč |
| 250 | 161,79464 Kč | 40 448,66 Kč |
| 500 | 157,02934 Kč | 78 514,67 Kč |
| 1 000 | 152,40390 Kč | 152 403,90 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |















