



KLN700A1/4 | |
|---|---|
DigiKey Part Number | 450-1700-ND |
Manufacturer | |
Manufacturer Product Number | KLN700A1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.740" (18.80mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,58000 Kč | 281,58 Kč |
| 5 | 243,70200 Kč | 1 218,51 Kč |
| 10 | 230,22200 Kč | 2 302,22 Kč |
| 25 | 214,56600 Kč | 5 364,15 Kč |
| 50 | 204,15940 Kč | 10 207,97 Kč |
| 100 | 194,84250 Kč | 19 484,25 Kč |
| 250 | 183,99456 Kč | 45 998,64 Kč |
| 500 | 176,76704 Kč | 88 383,52 Kč |
| 1 000 | 170,28601 Kč | 170 286,01 Kč |
| Unit Price without VAT: | 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 340,71180 Kč |





