



3-1825139-9 | |
|---|---|
DigiKey Part Number | 450-1536-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825139-9 |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 158,09400 Kč | 1 580,94 Kč |
| 25 | 149,07760 Kč | 3 726,94 Kč |
| 50 | 142,58480 Kč | 7 129,24 Kč |
| 100 | 136,36940 Kč | 13 636,94 Kč |
| 300 | 127,04840 Kč | 38 114,52 Kč |
| 500 | 122,92440 Kč | 61 462,20 Kč |
| 1 000 | 117,53316 Kč | 117 533,16 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |






