Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle
1-1825136-4
1-1825136-4
1-1825136-4
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1-1825136-4

DigiKey Part Number
450-2380-ND
Manufacturer
Manufacturer Product Number
1-1825136-4
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-1825136-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
6.86mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1097,03200 Kč970,32 Kč
2591,50080 Kč2 287,52 Kč
5087,52380 Kč4 376,19 Kč
10083,71480 Kč8 371,48 Kč
30078,00057 Kč23 400,17 Kč
50075,47354 Kč37 736,77 Kč
1 00072,16908 Kč72 169,08 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč