


0914811 | |
|---|---|
DigiKey Part Number | 0914811-ND |
Manufacturer | |
Manufacturer Product Number | 0914811 |
Description | CIR BRKR THRMMAG 2A 250VAC 65VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 250 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0914811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 596,75000 Kč | 3 596,75 Kč |
| Unit Price without VAT: | 3 596,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 352,06750 Kč |


























