Base - Panel Mount Connector Bottom Entry M25 B6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300061141

DigiKey Part Number
1195-19300061141-ND
Manufacturer
Manufacturer Product Number
19300061141
Description
6B PANEL FEED THROUGH HOUSING, C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry M25 B6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300061141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
B6
Lock Location
-
Thread Size
M25
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 273,74000 Kč1 273,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 273,74000 Kč
Unit Price with VAT:1 541,22540 Kč