
2162721044 | |
|---|---|
DigiKey Part Number | 900-2162721044-ND |
Manufacturer | |
Manufacturer Product Number | 2162721044 |
Description | SL POSITIVE LOCK P-P 4CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162721044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,04000 Kč | 980,40 Kč |
| 25 | 91,90400 Kč | 2 297,60 Kč |
| 50 | 87,51120 Kč | 4 375,56 Kč |
| 100 | 83,33060 Kč | 8 333,06 Kč |
| 250 | 78,11340 Kč | 19 528,35 Kč |
| 500 | 74,38752 Kč | 37 193,76 Kč |
| 1 000 | 70,83948 Kč | 70 839,48 Kč |
| 2 500 | 66,40945 Kč | 166 023,63 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |











