Single Opening Cable Tie Holder Transparent Push In - Push Rivet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240711

DigiKey Part Number
3240711-ND
Manufacturer
Manufacturer Product Number
3240711
Description
CABLE TIE HLD SGL PUSH MNT TRANS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Transparent Push In - Push Rivet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Push Rivet
Size / Dimension
0.39" L x 0.81" W x 0.73" H (10.0mm x 20.5mm x 18.5mm)
For Use With/Related Products
Cable Ties up to 0.315" (8.0mm) Width
Material
Nylon
Color
Transparent
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1006,89150 Kč689,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6,89150 Kč
Unit Price with VAT:8,33872 Kč