ZH150-18/9-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 21,54000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 3,00633 Kč

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 15,40500 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-18/9-0-SP

DigiKey Part Number
A124972-05-ND
Manufacturer
Manufacturer Product Number
ZH150-18/9-0-SP
Description
HEATSHRINK .709" X 16.4' 1=5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.354" (8.99mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-75°C ~ 150°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
36 Months
Length
16.4' (5.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.709" (18.01mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZHTM-18/9-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-18/9-0-SP-DS-ND21,54000 KčParametric Equivalent
ZHTM-18/9-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-18/9-0-SP-ND3,00633 KčParametric Equivalent
ZHTM-18/9-0-SPTE Connectivity01111-ZHTM-18/9-0-SP-ND15,40500 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK .709" BLACK
In-Stock: 0
Unit Price: 418,64761 Kč
HEATSHRINK .709" X 3.28' 1=1M
In-Stock: 0
Unit Price:
HEATSHRINK .709" BLACK METER
In-Stock: 0
Unit Price: 429,77656 Kč