ZHTM-18/9-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 418,64761 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 429,77656 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 74,27700 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 532,09000 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHTM-18/9-0-SP

DigiKey Part Number
1111-ZHTM-18/9-0-SP-ND
Manufacturer
Manufacturer Product Number
ZHTM-18/9-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES Z
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.354" (8.99mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Spool
Features
Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-30°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
80°C
Length
98.4' (30.0m)
Shelf Life
36 Months
Inner Diameter - Supplied
0.709" (18.01mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZH150-18/9-0-SPTE Connectivity Aerospace, Defense and Marine0A124972-30-ND418,64761 KčParametric Equivalent
ZH150-18/9-0-SPTE Connectivity Aerospace, Defense and Marine0A124972-DS-ND429,77656 KčParametric Equivalent
ZHTM-18/9-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-18/9-0-SP-ND74,27700 KčParametric Equivalent
ZHTM-18/9-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-18/9-0-SP-DS-ND532,09000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
30380,60267 Kč11 418,08 Kč
Manufacturers Standard Package
Unit Price without VAT:380,60267 Kč
Unit Price with VAT:460,52923 Kč