Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZH150-18/9-0-SP | |
|---|---|
DigiKey Part Number | A124972-30-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-18/9-0-SP |
Description | HEATSHRINK .709" BLACK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.354" (8.99mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 98.4' (30.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.709" (18.01mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHTM-18/9-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-18/9-0-SP-ND | 74,27700 Kč | Parametric Equivalent |
| ZHTM-18/9-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-18/9-0-SP-DS-ND | 532,09000 Kč | Parametric Equivalent |
| ZHTM-18/9-0-SP | TE Connectivity | 0 | 1111-ZHTM-18/9-0-SP-ND | 380,60267 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 418,64761 Kč | 75 356,57 Kč |
| Unit Price without VAT: | 418,64761 Kč |
|---|---|
| Unit Price with VAT: | 506,56361 Kč |






