ZHTM-18/9-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 418,64761 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 429,77656 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 380,60267 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHTM-18/9-0-SP

DigiKey Part Number
844-ZHTM-18/9-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
ZHTM-18/9-0-SP
Description
HTSHRINK0.709"X98.4'BLACK METER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Shelf Life
36 Months
Length
Enter Number of Meters in Order Quantity
Spool Size
98.4' (30.0m)
Inner Diameter - Supplied
0.709" (18.01mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.354" (8.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZH150-18/9-0-SPTE Connectivity Aerospace, Defense and Marine0A124972-30-ND418,64761 KčParametric Equivalent
ZH150-18/9-0-SPTE Connectivity Aerospace, Defense and Marine0A124972-DS-ND429,77656 KčParametric Equivalent
ZHTM-18/9-0-SPTE Connectivity01111-ZHTM-18/9-0-SP-ND380,60267 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1532,09000 Kč532,09 Kč
5438,10200 Kč2 190,51 Kč
10402,91000 Kč4 029,10 Kč
20372,06350 Kč7 441,27 Kč
Manufacturers Standard Package
Unit Price without VAT:532,09000 Kč
Unit Price with VAT:643,82890 Kč