
V2-18.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | V2-18.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | V2-18.0-0-FSP-SM |
Description | HEATSHRINK 3/4" X 164' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 164.0' (50.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 576,24000 Kč | 2 576,24 Kč |
| 2 | 2 369,31000 Kč | 4 738,62 Kč |
| 3 | 2 256,09667 Kč | 6 768,29 Kč |
| 5 | 2 121,17600 Kč | 10 605,88 Kč |
| 7 | 2 103,94000 Kč | 14 727,58 Kč |
| Unit Price without VAT: | 2 576,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 117,25040 Kč |



