Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-18.0-0-FSP-SM

DigiKey Part Number
484-V2-18.0-0-FSP-SM-DS-ND
Manufacturer
Manufacturer Product Number
V2-18.0-0-FSP-SM
Description
HEATSHRINK 3/4" BLACK METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-30°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Spool Size
164.0' (50.0m)
Inner Diameter - Recovered
0.354" (8.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
581,76600 Kč408,83 Kč
1075,21500 Kč752,15 Kč
2069,16750 Kč1 383,35 Kč
5061,92320 Kč3 096,16 Kč
10058,87210 Kč5 887,21 Kč
Manufacturers Standard Package
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč
Alternate Length
HEATSHRINK 3/4" X 164' BLACK
In-Stock: 339
Unit Price: 2 576,24000 Kč