
ZHTM-18/9-0-SP | |
|---|---|
DigiKey Part Number | 844-ZHTM-18/9-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-18/9-0-SP |
Description | HTSHRINK0.709"X98.4'BLACK METER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 2 to 1 Black 98.4' (30.0m) |
Category | Inner Diameter - Recovered 0.354" (8.99mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 98.4' (30.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.709" (18.01mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-18/9-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A124972-30-ND | 418,64761 Kč | Parametric Equivalent |
| ZH150-18/9-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A124972-DS-ND | 429,77656 Kč | Parametric Equivalent |
| ZHTM-18/9-0-SP | TE Connectivity | 0 | 1111-ZHTM-18/9-0-SP-ND | 380,60267 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 74,27700 Kč | 2 228,31 Kč |
| 60 | 68,31000 Kč | 4 098,60 Kč |
| 90 | 65,04944 Kč | 5 854,45 Kč |
| 150 | 61,15880 Kč | 9 173,82 Kč |
| 210 | 58,72543 Kč | 12 332,34 Kč |
| 300 | 56,67010 Kč | 17 001,03 Kč |
| Unit Price without VAT: | 74,27700 Kč |
|---|---|
| Unit Price with VAT: | 89,87517 Kč |



