Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO63-3-55-20-90

DigiKey Part Number
A122273-ND
Manufacturer
Manufacturer Product Number
SO63-3-55-20-90
Description
SLDR SLEEVE WIRE-WIRE 0.17/0.2"
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.170" (4.32mm), 0.200" (5.08mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Immersion Resistant, Pre-Installed Lead Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,99000 Kč71,99 Kč
1061,15000 Kč611,50 Kč
2557,31480 Kč1 432,87 Kč
5054,57000 Kč2 728,50 Kč
10051,96610 Kč5 196,61 Kč
25048,71056 Kč12 177,64 Kč
50046,38578 Kč23 192,89 Kč
1 00044,17300 Kč44 173,00 Kč
2 50041,40990 Kč103 524,75 Kč
Manufacturers Standard Package
Unit Price without VAT:71,99000 Kč
Unit Price with VAT:87,10790 Kč