
SO63-2-55-20-90 | |
|---|---|
DigiKey Part Number | SO63-2-55-20-90-ND |
Manufacturer | |
Manufacturer Product Number | SO63-2-55-20-90 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 10 | 89,14700 Kč | 891,47 Kč |
| 25 | 83,55160 Kč | 2 088,79 Kč |
| 50 | 79,56060 Kč | 3 978,03 Kč |
| 100 | 75,75900 Kč | 7 575,90 Kč |
| 300 | 70,10913 Kč | 21 032,74 Kč |
| 500 | 67,62776 Kč | 33 813,88 Kč |
| 1 000 | 64,40248 Kč | 64 402,48 Kč |
| 2 500 | 60,37468 Kč | 150 936,70 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |


