
SO63-3-00 | |
|---|---|
DigiKey Part Number | SO63-3-00-ND |
Manufacturer | |
Manufacturer Product Number | SO63-3-00 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 32,62240 Kč | 815,56 Kč |
| 50 | 31,06440 Kč | 1 553,22 Kč |
| 100 | 29,57780 Kč | 2 957,78 Kč |
| 250 | 27,72576 Kč | 6 931,44 Kč |
| 500 | 26,40162 Kč | 13 200,81 Kč |
| 1 000 | 25,14154 Kč | 25 141,54 Kč |
| 2 500 | 23,56832 Kč | 58 920,80 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





