
SO63-1-00 | |
|---|---|
DigiKey Part Number | SO63-1-00-ND |
Manufacturer | |
Manufacturer Product Number | SO63-1-00 |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 25 | 36,52800 Kč | 913,20 Kč |
| 50 | 34,78100 Kč | 1 739,05 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 300 | 30,64587 Kč | 9 193,76 Kč |
| 500 | 29,56056 Kč | 14 780,28 Kč |
| 1 000 | 28,14992 Kč | 28 149,92 Kč |
| 2 500 | 26,38861 Kč | 65 971,52 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |






