
SO63-3-55-22-90 | |
|---|---|
DigiKey Part Number | SO63-3-55-22-90-ND |
Manufacturer | |
Manufacturer Product Number | SO63-3-55-22-90 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 55,24600 Kč | 552,46 Kč |
| 25 | 51,78960 Kč | 1 294,74 Kč |
| 50 | 49,31600 Kč | 2 465,80 Kč |
| 100 | 46,95780 Kč | 4 695,78 Kč |
| 300 | 43,45397 Kč | 13 036,19 Kč |
| 500 | 41,91578 Kč | 20 957,89 Kč |
| 1 000 | 39,91594 Kč | 39 915,94 Kč |
| 2 500 | 37,41877 Kč | 93 546,93 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |











