
S03-03-R | |
|---|---|
DigiKey Part Number | S03-03-R-ND |
Manufacturer | |
Manufacturer Product Number | S03-03-R |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,48300 Kč | 1 014,83 Kč |
| 25 | 95,11240 Kč | 2 377,81 Kč |
| 50 | 90,57280 Kč | 4 528,64 Kč |
| 100 | 86,24720 Kč | 8 624,72 Kč |
| 250 | 80,84816 Kč | 20 212,04 Kč |
| 500 | 76,99126 Kč | 38 495,63 Kč |
| 1 000 | 73,31914 Kč | 73 319,14 Kč |
| 2 500 | 68,73426 Kč | 171 835,65 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |










