Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S03-05-R

DigiKey Part Number
A132484-ND
Manufacturer
Manufacturer Product Number
S03-05-R
Description
SLDR SLEEVE WIRE-WIRE 0.275/0.3"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.275" (6.99mm), 0.300" (7.62mm)
Length
0.750" (19.05mm)
Color
Transparent - Blue
Features
Environment Resistant, Pre-Installed Braid
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,75000 Kč175,75 Kč
10149,38000 Kč1 493,80 Kč
25140,02320 Kč3 500,58 Kč
50133,33740 Kč6 666,87 Kč
100126,97280 Kč12 697,28 Kč
250119,02592 Kč29 756,48 Kč
500113,34930 Kč56 674,65 Kč
1 000107,94442 Kč107 944,42 Kč
Manufacturers Standard Package
Unit Price without VAT:175,75000 Kč
Unit Price with VAT:212,65750 Kč