
S03-02-R | |
|---|---|
DigiKey Part Number | A126011-ND |
Manufacturer | |
Manufacturer Product Number | S03-02-R |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 149,38000 Kč | 1 493,80 Kč |
| 25 | 140,02320 Kč | 3 500,58 Kč |
| 50 | 133,33740 Kč | 6 666,87 Kč |
| 100 | 126,97280 Kč | 12 697,28 Kč |
| 250 | 119,02592 Kč | 29 756,48 Kč |
| 500 | 113,34930 Kč | 56 674,65 Kč |
| 1 000 | 107,94442 Kč | 107 944,42 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |


