
S03-03-R-100 | |
|---|---|
DigiKey Part Number | A104797-ND |
Manufacturer | |
Manufacturer Product Number | S03-03-R-100 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,65000 Kč | 1 306,50 Kč |
| 25 | 122,46040 Kč | 3 061,51 Kč |
| 50 | 116,61440 Kč | 5 830,72 Kč |
| 100 | 111,04370 Kč | 11 104,37 Kč |
| 250 | 104,09380 Kč | 26 023,45 Kč |
| 500 | 99,12904 Kč | 49 564,52 Kč |
| 1 000 | 94,40155 Kč | 94 401,55 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |







