
S03-04-R-100 | |
|---|---|
DigiKey Part Number | A104749-ND |
Manufacturer | |
Manufacturer Product Number | S03-04-R-100 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 134,34500 Kč | 1 343,45 Kč |
| 25 | 125,92080 Kč | 3 148,02 Kč |
| 50 | 119,90700 Kč | 5 995,35 Kč |
| 100 | 114,18500 Kč | 11 418,50 Kč |
| 250 | 107,03688 Kč | 26 759,22 Kč |
| 500 | 101,93144 Kč | 50 965,72 Kč |
| 1 000 | 97,07039 Kč | 97 070,39 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |




