Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EV202MSAND | |
|---|---|
DigiKey Part Number | A124437-ND |
Manufacturer | |
Manufacturer Product Number | EV202MSAND |
Description | RELAY CONTACTOR DPST 350A 24V |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (DM) (2 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 600VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 13 ms | |
Release Time | 7 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 162,09000 Kč | 17 162,09 Kč |
| 10 | 15 277,68300 Kč | 152 776,83 Kč |
| Unit Price without VAT: | 17 162,09000 Kč |
|---|---|
| Unit Price with VAT: | 20 766,12890 Kč |












