
09250300501 | |
|---|---|
DigiKey Part Number | 09250300501-ND |
Manufacturer | |
Manufacturer Product Number | 09250300501 |
Description | DIN-SIGNAL SHELL HOUSING 3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type 3C |
Datasheet | Datasheet |
EDA/CAD Models | 09250300501 Models |
Category | Number of Positions 48 |
Manufacturer HARTING | Pitch 0.200" (5.08mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Gray |
Connector Style DIN 41612, Type 3C | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,06000 Kč | 363,06 Kč |
| 10 | 308,58700 Kč | 3 085,87 Kč |
| 30 | 285,57267 Kč | 8 567,18 Kč |
| 50 | 275,46020 Kč | 13 773,01 Kč |
| 100 | 262,31750 Kč | 26 231,75 Kč |
| 250 | 245,90756 Kč | 61 476,89 Kč |
| 500 | 234,18398 Kč | 117 091,99 Kč |
| Unit Price without VAT: | 363,06000 Kč |
|---|---|
| Unit Price with VAT: | 439,30260 Kč |





















