
3VA91330JF60 | |
|---|---|
DigiKey Part Number | 3473-3VA91330JF60-ND |
Manufacturer | |
Manufacturer Product Number | 3VA91330JF60 |
Description | BREAKER 3VA5 125A DIST LUG 6 WIR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector 3VA5 125 |
Datasheet | Datasheet |
EDA/CAD Models | 3VA91330JF60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | 3VA5 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 408,57000 Kč | 9 408,57 Kč |
| Unit Price without VAT: | 9 408,57000 Kč |
|---|---|
| Unit Price with VAT: | 11 384,36970 Kč |










