Contactor DPST-NO (DM) (2 Form X) 350 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor DPST-NO (DM) (2 Form X) 350 A 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

EV202ASAND

DigiKey Part Number
A124435-ND
Manufacturer
Manufacturer Product Number
EV202ASAND
Description
RELAY CONTACTOR DPST 350A 24V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (DM) (2 Form X) 350 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
DPST-NO (DM) (2 Form X)
Contact Rating (Current)
350 A
Switching Voltage
600VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
3 VDC
Contact Material
-
Operate Time
13 ms
Release Time
7 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 692,86000 Kč15 692,86 Kč
1013 969,96900 Kč139 699,69 Kč
Manufacturers Standard Package
Unit Price without VAT:15 692,86000 Kč
Unit Price with VAT:18 988,36060 Kč