
650074-000 | |
|---|---|
DigiKey Part Number | A101226-ND |
Manufacturer | |
Manufacturer Product Number | 650074-000 |
Description | CONN SPLICE 20-26 AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Blue, Red Stripe |
Datasheet | Datasheet |
EDA/CAD Models | 650074-000 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Crimp |
Series | Wire Gauge 20-26 AWG |
Packaging Bulk | Insulation Fully Insulated Heat Shrink |
Part Status Active | Color Blue, Red Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D-200-82 | TE Connectivity Aerospace, Defense and Marine | 0 | A101223-ND | 141,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 59,82330 Kč | 113 664,27 Kč |
| Unit Price without VAT: | 59,82330 Kč |
|---|---|
| Unit Price with VAT: | 72,38619 Kč |











