Parametric Equivalent
Parametric Equivalent

5-212491-3 | |
|---|---|
DigiKey Part Number | A34511-ND |
Manufacturer | |
Manufacturer Product Number | 5-212491-3 |
Description | CONN D-SUB HOUSING PLUG 5POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Shell Finish Thickness 200µin (5.08µm) |
Connector Style D-Sub, Combo | Operating Temperature -50°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 5 (Coax or Power) | Color Blue |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Base Product Number |
Contact Type Coax or Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040033 | Molex | 1 258 | WM12474-ND | 70,97000 Kč | Parametric Equivalent |
| 1731070159 | Molex | 0 | 1731070159-ND | 139,85000 Kč | Parametric Equivalent |














