D-Sub Contact Male Pin Gold Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

449379-2

DigiKey Part Number
449379-2-ND
Manufacturer
Manufacturer Product Number
449379-2
Description
CONN D-SUB PIN SLDR GOLD
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Solder Machined
Datasheet
 Datasheet
EDA/CAD Models
449379-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000292,13468 Kč292 134,68 Kč
Unit Price without VAT:292,13468 Kč
Unit Price with VAT:353,48296 Kč