1731070159 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 660
Unit Price: 69,71000 Kč
Datasheet
Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070159

DigiKey Part Number
1731070159-ND
Manufacturer
Manufacturer Product Number
1731070159
Description
CONN D-SUB HOUSING PLUG 5POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
1731070159 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
5 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 130°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Green
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
10116,45500 Kč1 164,55 Kč
25109,16440 Kč2 729,11 Kč
50103,94840 Kč5 197,42 Kč
10098,98670 Kč9 898,67 Kč
25092,79016 Kč23 197,54 Kč
50088,36420 Kč44 182,10 Kč
1 00084,15053 Kč84 150,53 Kč
2 50078,88840 Kč197 221,00 Kč
Manufacturers Standard Package
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč