Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

212059-9 | |
|---|---|
DigiKey Part Number | A34512-ND |
Manufacturer | |
Manufacturer Product Number | 212059-9 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 212059-9 Models |
Category | Contact Type Coax or Power |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 400µin (10.16µm) |
Connector Style D-Sub, Combo | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 5 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-212491-3 | TE Connectivity Aerospace, Defense and Marine | 0 | A34511-ND | 0,00000 Kč | Similar |
| 212059-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 212059-1-ND | 165,61463 Kč | Parametric Equivalent |
| 212059-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 212059-3-ND | 206,05965 Kč | Parametric Equivalent |
| 5-212059-1 | TE Connectivity Aerospace, Defense and Marine | 6 | A34510-ND | 632,46000 Kč | Parametric Equivalent |
| 1727040034 | Molex | 0 | WM12475-ND | 69,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 200,25373 Kč | 60 076,12 Kč |
| Unit Price without VAT: | 200,25373 Kč |
|---|---|
| Unit Price with VAT: | 242,30701 Kč |











