
44AM1141-22-MST4-9CS2275 | |
|---|---|
DigiKey Part Number | A132109-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1141-22-MST4-9CS2275 |
Description | CABLE 4CON 22AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,44000 Kč | 86,44 Kč |
| 2 | 82,28000 Kč | 164,56 Kč |
| 3 | 79,98667 Kč | 239,96 Kč |
| 5 | 77,19600 Kč | 385,98 Kč |
| 7 | 75,40429 Kč | 527,83 Kč |
| 10 | 73,50900 Kč | 735,09 Kč |
| 25 | 68,88880 Kč | 1 722,22 Kč |
| 50 | 65,55620 Kč | 3 277,81 Kč |
| 100 | 62,36090 Kč | 6 236,09 Kč |
| Unit Price without VAT: | 86,44000 Kč |
|---|---|
| Unit Price with VAT: | 104,59240 Kč |










