
FVN.1S.304.CLYC37Z | |
|---|---|
DigiKey Part Number | FVN.1S.304.CLYC37Z-ND |
Manufacturer | |
Manufacturer Product Number | FVN.1S.304.CLYC37Z |
Description | CONN CIRC PLUG 4POS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Male Pins |
Datasheet | Datasheet |
EDA/CAD Models | FVN.1S.304.CLYC37Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 304 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.126" ~ 0.146" (3.20mm ~ 3.70mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 421,82000 Kč | 2 421,82 Kč |
| 10 | 2 058,67000 Kč | 20 586,70 Kč |
| 25 | 1 929,88960 Kč | 48 247,24 Kč |
| 50 | 1 837,90220 Kč | 91 895,11 Kč |
| 100 | 1 788,27570 Kč | 178 827,57 Kč |
| Unit Price without VAT: | 2 421,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 930,40220 Kč |



